Seiko 35QVW0H technical specifications.
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Contrast Ratio | 400:1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Touchscreen | No |
| RoHS | Unconfirmed |
Download the complete datasheet for Seiko 35QVW0H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.