Seiko 43WQW1T technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Contrast Ratio | 400:1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Touchscreen | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko 43WQW1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.