Seiko CAP9247F-C448-E technical specifications.
| Current Rating | 1A |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CAP9000 |
| RoHS | Compliant |
Download the complete datasheet for Seiko CAP9247F-C448-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.