Seiko CAPD247A-E technical specifications.
| Current Rating | 440mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 10 |
| Series | CAPD |
| RoHS | Compliant |
Download the complete datasheet for Seiko CAPD247A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
