Seiko CB-US04-18A-E technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Current Rating | 2A |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Seiko CB-US04-18A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
