Seiko CP3225A technical specifications.
| Capacitance | 14mF |
| Package/Case | Ceramic |
| Height | 0.9mm |
| Length | 3.2mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 2.6V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko CP3225A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
