The CPX3225A752D is a chip-type electric double layer capacitor (EDLC) from the CPX series, designed for high power and extremely low internal resistance. It features an ultra-small SMD package (3.2 x 2.5 mm) with a height of 0.9 mm. It is optimized for rapidly charging peak power assist in small electronic devices and can store enough energy to drive sensors or LEDs from harvested energy.
Seiko CPX3225A752D technical specifications.
| Voltage - Rated | 2.6V |
| Capacitance | 7.5mF |
| ESR (Equivalent Series Resistance) | 25Ω |
| Operating Temperature | -40 to +60°C |
| Size / Dimension | 3.2 x 2.5 x 0.9mm |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Seiko CPX3225A752D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.