Seiko DPU414-30B 279dpi Portable & Modular Printer
Seiko DPU-414-30B technical specifications.
| Depth | 170mm |
| Height | 66.5mm |
| Weight | 580g |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Seiko DPU-414-30B to view detailed technical specifications.
No datasheet is available for this part.