Seiko DPU-D3-00A-E technical specifications.
| Interface | Bidirectional Parallel |
| Printing Technology | Thermal Line Dot Printing |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Product Depth | 68.8mm |
| Height | 85.5mm |
| Product Length | 102mm |
| Product Weight | 210g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seiko DPU-D3-00A-E to view detailed technical specifications.
No datasheet is available for this part.