Seiko DPU-S445 technical specifications.
| Interface | Bluetooth|IrDA|Serial|USB |
| Printing Technology | Mobile Printer |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Product Depth | 135mm |
| Height | 58mm |
| Product Length | 145mm |
| Product Weight | 490g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seiko DPU-S445 to view detailed technical specifications.
No datasheet is available for this part.