Seiko G1216B1N000 technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Packaging | Bulk |
| Power Supply | 5V |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko G1216B1N000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.