Seiko LTP1245U-S384-E technical specifications.
| Printing Technology | Thermal Line Dot Printing |
| Voltage Rating | 4.2VDC|8.5VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Depth | 39.5mm |
| Height | 16mm |
| Product Length | 72mm |
| Product Weight | 45g |
Download the complete datasheet for Seiko LTP1245U-S384-E to view detailed technical specifications.
No datasheet is available for this part.