Seiko LTP9447A-S832-E technical specifications.
| Current Rating | 1A |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 10 |
| Series | LTP9000 |
| RoHS | Compliant |
Download the complete datasheet for Seiko LTP9447A-S832-E to view detailed technical specifications.
No datasheet is available for this part.
