Seiko LTPD247A-432-E technical specifications.
| Current Rating | 440mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LTPD |
| RoHS | Compliant |
Download the complete datasheet for Seiko LTPD247A-432-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.