Seiko LTPD345B-576-E technical specifications.
| Current Rating | 600mA |
| Operating Supply Voltage | 9.5V |
| Package Quantity | 10 |
| Series | LTPD |
| RoHS | Compliant |
Download the complete datasheet for Seiko LTPD345B-576-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.