Seiko LTPD347B-576-E technical specifications.
| Current Rating | 400mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 10 |
| Series | LTPD |
| RoHS | Compliant |
Download the complete datasheet for Seiko LTPD347B-576-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.