Seiko LTPV345A-576 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| DC Rated Voltage | 8.5V |
| Weight | 95g |
| RoHS | Unconfirmed |
Download the complete datasheet for Seiko LTPV345A-576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.