Seiko MS412FE-IL21E technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | SECONDARY |
| Capacity | 1mAh |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MS412FE |
| Termination | SMD/SMT |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.07g |
| RoHS | Compliant |
Download the complete datasheet for Seiko MS412FE-IL21E to view detailed technical specifications.
No datasheet is available for this part.