Seiko MTP102-16B-E technical specifications.
| Printing Technology | Thermal Printer |
| Voltage Rating | 5VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Product Depth | 31mm |
| Height | 13.8mm |
| Product Length | 48mm |
| Product Weight | 35g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seiko MTP102-16B-E to view detailed technical specifications.
No datasheet is available for this part.