LDO Regulator Positive Single-OUT 3.5V 200mA 6-Pin HSOP-6 T/R
Seiko S-1142B35I-E6T1U technical specifications.
| Package/Case | HSOP |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1142B35I-E6T1U to view detailed technical specifications.
No datasheet is available for this part.