Seiko S-1206B50-M3T1G technical specifications.
| Package/Case | SOT-23-3 |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 430mW |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1206B50-M3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.