The S-1323B18NB-N8D-TF is a low dropout linear regulator from Seiko with a fixed output voltage of 1.8V and a maximum output current of 150mA. It can handle a maximum power dissipation of 400mW and operates within a temperature range of -40°C to 85°C. The regulator has a dropout voltage of 500mV and can handle a maximum input voltage of 6.5V. It is available in tape and reel packaging with a quantity of 3000 units.
Seiko S-1323B18NB-N8D-TF technical specifications.
| Dropout Voltage | 500mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-1323B18NB-N8D-TF to view detailed technical specifications.
No datasheet is available for this part.