The S-1323B30NB-N8P-TF is a single-output linear regulator from Seiko with a fixed output voltage of 3V and a maximum output current of 150mA. It can handle a maximum input voltage of 6.5V and has a maximum power dissipation of 400mW. The device operates within a temperature range of -40°C to 85°C. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Seiko S-1323B30NB-N8P-TF technical specifications.
| Dropout Voltage | 500mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-1323B30NB-N8P-TF to view detailed technical specifications.
No datasheet is available for this part.