Logic Gates Exclusive OR Gate
Seiko S-75L86ANC-5L8-TF technical specifications.
| High Level Output Current | -2.6mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-75L86ANC-5L8-TF to view detailed technical specifications.
No datasheet is available for this part.