The S-75V04ANC5V5TF is a single linear regulator from Seiko with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It can handle a high level output current of -8mA and a low level output current of 8mA. The device operates within a temperature range of -40°C to 85°C. It is available in tape and reel packaging with a quantity of 3000 units per package.
Seiko S-75V04ANC5V5TF technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-75V04ANC5V5TF to view detailed technical specifications.
No datasheet is available for this part.