The S-75V14ANC-5VA-TF from Seiko is a single channel linear voltage regulator. It can supply up to 8mA at low level and -8mA at high level output current. Operating temperatures range from -40°C to 85°C. The regulator is available in tape and reel packaging with 3000 units per reel.
Seiko S-75V14ANC-5VA-TF technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-75V14ANC-5VA-TF to view detailed technical specifications.
No datasheet is available for this part.