This single gate IC has a high level output current of -8mA and a low level output current of 8mA. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device is available on tape and reel. Note that this part is not RoHS compliant.
Seiko S-75V32ANC-5V4-TF technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-75V32ANC-5V4-TF to view detailed technical specifications.
No datasheet is available for this part.