Seiko S-80830ALY technical specifications.
| Accuracy | 3% |
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Number of Monitored Inputs | 1 |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Threshold Voltage | 3V |
| Undervoltage Threshold | 2.94V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80830ALY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.