Seiko S-80831CLNB-B6Q-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 3.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80831CLNB-B6Q-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.