Seiko S-80835CLY-B technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 3.5V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80835CLY-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.