Seiko S-80838CNY-B2-U technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Threshold Voltage | 3.8V |
| Undervoltage Threshold | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80838CNY-B2-U to view detailed technical specifications.
No datasheet is available for this part.