Seiko S-80845CLY-B2-U technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 900nA |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Threshold Voltage | 4.5V |
| Undervoltage Threshold | 4.41V |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80845CLY-B2-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.