Low Dropout Regulators - LDO 3.7V 1.0uA 2.0%
Seiko S-812C37AUA-C2R-T2 technical specifications.
| Package/Case | SOT-89-3 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 3.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-812C37AUA-C2R-T2 to view detailed technical specifications.
No datasheet is available for this part.