The S-812C42AMC-C2W-T2 is a single-output linear regulator from Seiko. It features a dropout voltage of 160mV and a maximum input voltage of 18V. The device is packaged in a SOT-23-5 case and is rated for operation between -40°C and 85°C. The S-812C42AMC-C2W-T2 is capable of delivering 75mA of output current and has a maximum power dissipation of 600mW. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Seiko S-812C42AMC-C2W-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 160mV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-812C42AMC-C2W-T2 to view detailed technical specifications.
No datasheet is available for this part.