The S-814A27AMC-BCR-T2 is a fixed output voltage regulator with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 250mW and a dropout voltage of 380mV. The regulator is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. It is not RoHS compliant.
Seiko S-814A27AMC-BCR-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 380mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-814A27AMC-BCR-T2 to view detailed technical specifications.
No datasheet is available for this part.