The S-814A40AMC-BDE-T2 is a single-output fixed regulator from Seiko, packaged in the SOT-23-5 case. It can supply a maximum output current of 135mA and has a maximum power dissipation of 250mW. The device operates over a temperature range of -40°C to 85°C and has a dropout voltage of 200mV. The S-814A40AMC-BDE-T2 is available in tape and reel packaging with 3000 units per reel.
Seiko S-814A40AMC-BDE-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 135mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-814A40AMC-BDE-T2 to view detailed technical specifications.
No datasheet is available for this part.