The S-814A40AUC-BDE-T2 is a low dropout regulator with a dropout voltage of 200mV and a maximum input voltage of 10V. It features a fixed output voltage of 4V and an output current of 135mA. The regulator is packaged in a SOT-89-5 case and is available in quantities of 1000. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW.
Seiko S-814A40AUC-BDE-T2 technical specifications.
| Package/Case | SOT-89-5 |
| Dropout Voltage | 200mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 135mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-814A40AUC-BDE-T2 to view detailed technical specifications.
No datasheet is available for this part.