Low Dropout Regulators - LDO 2.5V 1uA 2.0%
Seiko S-816A34AMC-BAI-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 16V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-816A34AMC-BAI-T2 to view detailed technical specifications.
No datasheet is available for this part.