The Seiko S-817A25ANB-CUO-T2 is a single-output linear voltage regulator with a fixed output voltage of 2.5V and an output current of 50mA. It can handle a maximum power dissipation of 400mW and operates within a temperature range of -40°C to 85°C. The regulator is available in tape and reel packaging with a quantity of 3000 units per reel. It is not RoHS compliant.
Seiko S-817A25ANB-CUO-T2 technical specifications.
| Dropout Voltage | 310mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-817A25ANB-CUO-T2 to view detailed technical specifications.
No datasheet is available for this part.