
The S-817A33ANB-CUW-T2 is a single-output voltage regulator with an output voltage of 3.3V and an output current of 50mA. It has an accuracy of 2% and a dropout voltage of 250mV. The regulator is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. It is available in a surface mount package and is packaged in tape and reel quantities of 3000.
Seiko S-817A33ANB-CUW-T2 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-817A33ANB-CUW-T2 to view detailed technical specifications.
No datasheet is available for this part.