The S-817B30AMC-CWT-T2 is a single output linear regulator from Seiko with a fixed output voltage of 3V and a tolerance of 2%. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 600mW. The regulator has a maximum output current of 50mA and a dropout voltage of 250mV. It is available in a SOT-23-5 package and is packaged in quantities of 3000 on a tape and reel.
Seiko S-817B30AMC-CWT-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-817B30AMC-CWT-T2 to view detailed technical specifications.
No datasheet is available for this part.