The S-817B35AMC-CWY-T2 is a fixed output voltage regulator from Seiko with a maximum operating temperature range of -40°C to 85°C. It features a dropout voltage of 220mV and a maximum power dissipation of 600mW. The regulator is available in a SOT-23-5 package and is packaged in tape and reel quantities of 3000. It is not RoHS compliant.
Seiko S-817B35AMC-CWY-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 220mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-817B35AMC-CWY-T2 to view detailed technical specifications.
No datasheet is available for this part.