The S-817B35AUA-CWY-T2 is a single-output linear regulator from Seiko with a fixed output voltage of 3.5V and a maximum output current of 50mA. It is packaged in a SOT-89-3 case and is rated for a maximum power dissipation of 1W. The device operates over a temperature range of -40°C to 85°C and has a dropout voltage of 220mV. It is available in quantities of 1000 units, packaged on tape and reel. Note that this device is not RoHS compliant.
Seiko S-817B35AUA-CWY-T2 technical specifications.
| Package/Case | SOT-89-3 |
| Dropout Voltage | 220mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-817B35AUA-CWY-T2 to view detailed technical specifications.
No datasheet is available for this part.