The S-818A20AMC-BGA-T2 is a single-output voltage regulator from Seiko with a fixed output voltage of 2V and maximum output current of 100mA. It features a dropout voltage of 510mV and a maximum input voltage of 10V. The device is packaged in a SOT-23-5 case and is available in quantities of 3000 per reel. The S-818A20AMC-BGA-T2 operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Seiko S-818A20AMC-BGA-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 510mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-818A20AMC-BGA-T2 to view detailed technical specifications.
No datasheet is available for this part.