The Seiko S-818A50AUC-BHE-T2 is a linear voltage regulator with a fixed output voltage of 5V and an output current of 300mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is packaged in a SOT-89-5 case and is available in quantities of 1000 on tape and reel. It is not RoHS compliant.
Seiko S-818A50AUC-BHE-T2 technical specifications.
| Package/Case | SOT-89-5 |
| Dropout Voltage | 170mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-818A50AUC-BHE-T2 to view detailed technical specifications.
No datasheet is available for this part.