The S-8204AAE-TCT1U is a surface mount Zener diode from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum operating supply voltage of 22V and an output voltage of 4.25V. The device is packaged in a TSSOP package and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Seiko S-8204AAE-TCT1U technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Output Voltage | 4.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seiko S-8204AAE-TCT1U to view detailed technical specifications.
No datasheet is available for this part.