The Seiko S-8232ANFT-T2 is a surface-mount component with a TSSOP package, rated for operation between -40°C and 85°C. It requires an 18V supply voltage and consumes a maximum of 12.7 microamperes. The component's output voltage is 300 millivolts. The S-8232ANFT-T2 is available in tape and reel packaging, with 3000 units per package. Note that this component is not RoHS compliant.
Seiko S-8232ANFT-T2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 12.7uA |
| Operating Supply Voltage | 18V |
| Output Voltage | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8232ANFT-T2 to view detailed technical specifications.
No datasheet is available for this part.