Battery Management 4.25V 3-Cell Serial
Seiko S-8233AIFT-TB technical specifications.
| Package/Case | TSSOP |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 24V |
| Output Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8233AIFT-TB to view detailed technical specifications.
No datasheet is available for this part.