Seiko S-8241ADHPG-KDHTFG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 4.25V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8241ADHPG-KDHTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.