Battery Protection Li-Ion/Li-Pol Packs 4.25V 16-Pin TSSOP T/R
Seiko S-8254AAWFT-TB-G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8254AAWFT-TB-G to view detailed technical specifications.
No datasheet is available for this part.